Part Details for AMD-K6-2/380AFR by AMD
Overview of AMD-K6-2/380AFR by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2518PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2518PC. Buy from authorized manufacturer Rochester Electronics. | |
74LS491ANS | Rochester Electronics LLC | Replacement for AMD part number SN74LS491ANS. Buy from authorized manufacturer Rochester Electronics. | |
9519A-1JC | Rochester Electronics LLC | Replacement for AMD part number AM9519A-1JC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for AMD-K6-2/380AFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 44 |
|
$76.8000 / $96.0000 | Buy Now |
Part Details for AMD-K6-2/380AFR
AMD-K6-2/380AFR CAD Models
AMD-K6-2/380AFR Part Data Attributes
|
AMD-K6-2/380AFR
AMD
Buy Now
Datasheet
|
Compare Parts:
AMD-K6-2/380AFR
AMD
RISC Microprocessor, 32-Bit, 380MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA321,37X37 | |
Pin Count | 321 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT REQUIRES 3.135V-3.6V (I/O) SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 380 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P321 | |
JESD-609 Code | e0 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 321 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA321,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.63 mm | |
Speed | 380 MHz | |
Supply Voltage-Max | 2.3 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AMD-K6-2/380AFR
This table gives cross-reference parts and alternative options found for AMD-K6-2/380AFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMD-K6-2/380AFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMD-K6-2E/333AFR | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/380AFR vs AMD-K6-2E/333AFR |
AMD-K6-2/400ACK | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/380AFR vs AMD-K6-2/400ACK |
AMD-K6-IIIE+450APZ | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/380AFR vs AMD-K6-IIIE+450APZ |
AMD-K6-IIIE+500ANZ | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/380AFR vs AMD-K6-IIIE+500ANZ |
AMD-K6-III/400AFR | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/380AFR vs AMD-K6-III/400AFR |
AMD-K6-2/450AHX | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/380AFR vs AMD-K6-2/450AHX |
AMD-K6-2E/266AFR | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/380AFR vs AMD-K6-2E/266AFR |
AMD-K6-2/533AFX | RISC Microprocessor, 32-Bit, 533MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/380AFR vs AMD-K6-2/533AFX |
STP1012APGA-85 | RISC Microprocessor, 32-Bit, 85MHz, CMOS, CPGA321, HEAT SINK, CERAMIC, PGA-321 | Sun Microsystems Inc | AMD-K6-2/380AFR vs STP1012APGA-85 |
AMD-K6-IIIE+550ACR | RISC Microprocessor, 32-Bit, 550MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6-2/380AFR vs AMD-K6-IIIE+550ACR |