Part Details for AME8500AEETAF23L by Analog Microelectronic Inc (AME)
Overview of AME8500AEETAF23L by Analog Microelectronic Inc (AME)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AME8500AEETAF23L
AME8500AEETAF23L CAD Models
AME8500AEETAF23L Part Data Attributes
|
AME8500AEETAF23L
Analog Microelectronic Inc (AME)
Buy Now
Datasheet
|
Compare Parts:
AME8500AEETAF23L
Analog Microelectronic Inc (AME)
Power Management Circuit, Fixed, +2.3VV
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AME INC | |
Package Description | , TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.53 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Threshold Voltage-Nom | +2.3V |