Part Details for AME8500AEETBF29Z by Analog Microelectronic Inc (AME)
Overview of AME8500AEETBF29Z by Analog Microelectronic Inc (AME)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AME8500AEETBF29Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 | 5545 |
|
$0.3880 / $0.5820 | Buy Now |
Part Details for AME8500AEETBF29Z
AME8500AEETBF29Z CAD Models
AME8500AEETBF29Z Part Data Attributes
|
AME8500AEETBF29Z
Analog Microelectronic Inc (AME)
Buy Now
Datasheet
|
Compare Parts:
AME8500AEETBF29Z
Analog Microelectronic Inc (AME)
Power Management Circuit, Fixed, +2.93VV
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AME INC | |
Package Description | , TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Threshold Voltage-Nom | +2.93V |