Part Details for AMED60-12SNZ by Aimtec
Overview of AMED60-12SNZ by Aimtec
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AMED60-12SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2680
|
Newark | Power Supply, Ac-Dc, 1 O/P, 12V, 4.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:54W, Output Voltage - Output 1:12V, Output Current - Output 1:4.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMED60-12SNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$20.5000 | Buy Now |
DISTI #
AMED60-12SNZ
|
Avnet Americas | AC to DC Power Supply Single-OUT 12V 4500mA 54W - Boxed Product (Development Kits) (Alt: AMED60-12SNZ) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$17.0312 / $25.2192 | Buy Now |
DISTI #
77781831
|
Verical | AMED60-12SNZ Min Qty: 3 Package Multiple: 1 | Americas - 87 |
|
$29.3562 / $31.0580 | Buy Now |
DISTI #
77768627
|
Verical | AMED60-12SNZ Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$27.2569 / $28.2396 | Buy Now |
DISTI #
AMED60-12SNZ
|
Avnet Americas | AC to DC Power Supply Single-OUT 12V 4500mA 54W - Boxed Product (Development Kits) (Alt: AMED60-12SNZ) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$17.0312 / $25.2192 | Buy Now |
DISTI #
AMED60-12SNZ
|
TME | Power supply: switched-mode, for DIN rail, 60W, 12VDC, 4.5A, 88% Min Qty: 1 | 87 |
|
$21.4300 / $24.0000 | Buy Now |
DISTI #
000000000006295668
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$18.9400 / $25.3800 | Buy Now |
DISTI #
3953562
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 1 O/P, 12V, 4.5A RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$29.7840 / $32.8282 | Buy Now |
DISTI #
3953562
|
Farnell | POWER SUPPLY, AC-DC, 1 O/P, 12V, 4.5A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 6 |
|
$27.9259 / $46.5474 | Buy Now |
Part Details for AMED60-12SNZ
AMED60-12SNZ CAD Models
AMED60-12SNZ Part Data Attributes:
|
AMED60-12SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMED60-12SNZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-10-01 | |
Additional Feature | ALSO OPERATES IN 120-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 58 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 93.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 54 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3 s | |
Width | 52 mm |