Filter Your Search
1 - 1 of 1 results
|
AMED60-12SNZ
Aimtec
|
$23.8476 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.8 V | 13.8 V | 4.5 A | 1 | NO | YES | ALSO OPERATES IN 120-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | 54 W | 3 s | R-PXMA-X | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 58 mm | 93.7 mm | AIMTEC INC | compliant | EAR99 | 2019-10-01 |