Part Details for AMG24064BR-M-Y6WFDY-UC-NV by Orient Display Ltd
Overview of AMG24064BR-M-Y6WFDY-UC-NV by Orient Display Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for AMG24064BR-M-Y6WFDY-UC-NV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2544-AMG24064BR-M-Y6WFDY-UC-NV-ND
|
DigiKey | GRAPHIC DISPLAY STN - 5.2" Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$38.4600 / $40.6300 | Buy Now |