-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y3286
|
Newark | Temp Sensor, Ir, 0 To 80Deg C, Smd-14, Ic Output Type:Digital, Sensing Accuracy Range:± 2.5°C, Sensing Temperature Min:0°C, Sensing Temperature Max:80°C, Sensor Case Style:Module, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |Panasonic AMG8853 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1040 |
|
$28.7500 / $34.1700 | Buy Now |
DISTI #
05AC7506
|
Newark | Temp Sensor, Ir, 0 To 80Deg C, Smd-14, Ic Output Type:Digital, Sensing Accuracy Range:± 2.5°C, Sensing Temperature Min:0°C, Sensing Temperature Max:80°C, Sensor Case Style:Smd, No. Of Pins:14Pins, Supply Voltage Min:4.5V Rohs Compliant: Yes |Panasonic AMG8853 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1200 | Buy Now |
DISTI #
P19004CT-ND
|
DigiKey | SENSOR DGTL 14SMD MODULE Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
662 In Stock |
|
$21.8271 / $31.6100 | Buy Now |
DISTI #
667-AMG8853
|
Mouser Electronics | Board Mount Temperature Sensors Grid-EYE Hi-Perf Infrared Array sensr RoHS: Compliant | 326 |
|
$21.1800 / $30.9900 | Buy Now |
|
Future Electronics | AMG88x Series 5 V IHigh Precision Infrared Array Sensor - SMD-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$31.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.1400 / $38.0000 | Buy Now | |
DISTI #
2576421
|
element14 Asia-Pacific | TEMP SENSOR, IR, 0 TO 80DEG C, SMD-14 RoHS: Compliant Min Qty: 1 Container: Each | 1040 |
|
$36.8769 | Buy Now |
DISTI #
2576421
|
Farnell | TEMP SENSOR, IR, 0 TO 80DEG C, SMD-14 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 2 Days Container: Each | 1040 |
|
$28.1610 / $31.2845 | Buy Now |
|
Master Electronics | 0 |
|
$18.1400 / $38.0000 | Buy Now | |
|
Ozdisan Elektronik | SENSOR GRID-EYE 5.0V HIGH GAIN | 0 |
|
$20.3465 / $21.7708 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMG8853
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMG8853
Panasonic Electronic Components
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, THERMOPILE |