Part Details for AMI-21A-10-3 by Altran Magetics
Overview of AMI-21A-10-3 by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for AMI-21A-10-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI-21A-10-3-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 128 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$7.3104 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3000 / $15.0200 | Buy Now |