There are no models available for this part yet.
Overview of AMI-21A-30-6 by Altran Magetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for AMI-21A-30-6 by Altran Magetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMI-21A-30-6-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 40 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$14.3470 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.8500 / $40.6000 | Buy Now |