There are no models available for this part yet.
Overview of AMI-29-20-1 by Altran Magetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMI-29-20-1 by Altran Magetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4148-AMI-29-20-1-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 17 Weeks Container: Box |
40 In Stock |
|
$41.9550 / $57.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2600 / $82.2400 | Buy Now |