Part Details for AMI-29-4-1 by Altran Magetics
Overview of AMI-29-4-1 by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMI-29-4-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4148-AMI-29-4-1-ND
|
DigiKey | LINE FILTER 250VAC 4A CHASSIS Min Qty: 1 Lead time: 18 Weeks Container: Box |
55 In Stock |
|
$19.1647 / $20.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8000 / $43.5800 | Buy Now |