Part Details for AMI-29A-12-1 by Altran Magetics
Overview of AMI-29A-12-1 by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMI-29A-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4148-AMI-29A-12-1-ND
|
DigiKey | LINE FILTER 250VAC 12A CHASSIS Min Qty: 1 Lead time: 17 Weeks Container: Box |
34 In Stock |
|
$30.3025 / $41.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1200 / $43.9000 | Buy Now |