Part Details for AMI-29A-8-1 by Altran Magetics
Overview of AMI-29A-8-1 by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMI-29A-8-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4148-AMI-29A-8-1-ND
|
DigiKey | LINE FILTER 250VAC 8A CHASSIS Min Qty: 1 Lead time: 17 Weeks Container: Box |
33 In Stock |
|
$26.0091 / $35.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3700 / $36.9800 | Buy Now |