There are no models available for this part yet.
Overview of AMJDDDJ-A12T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7202LA12TP | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
71256SA12TPG | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, PDIP14/Tube | |
71V124SA12TYGI8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout |
Price & Stock for AMJDDDJ-A12T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMJDDDJ-A12T-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AMJDDDJ-A12T
|
Avnet Americas | MEMS Crystal Oscillator 75MHz to 100MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMJDDDJ-A12T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 75.000 MHz & 100.000 MHz ±25ppm -20°C to +70°C - Vdd 1.8 to 3.3 VDC - 2.5 x 2.0 mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.3700 / $2.8700 | Buy Now | ||
DISTI #
AMJDDDJ-A12T
|
Avnet Abacus | - Tape and Reel (Alt: AMJDDDJ-A12T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for AMJDDDJ-A12T by Abracon Corporation
Part Data Attributes for AMJDDDJ-A12T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
100 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH
|
Fall Time-Max
|
1.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
75 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.84mm
|
Rise Time-Max
|
1.5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|