-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2270
|
Newark | Mems Osc, Config, 50/100Mhz, 2.5Mm X 2Mm, Configurable Frequency Min:50Mhz, Configurable Frequency Max:100Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Product Range:Amjd Series, Operating Temperature Rohs Compliant: Yes |Abracon AMJDDFJ-A11T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2000 | Buy Now |
DISTI #
535-14597-1-ND
|
DigiKey | MEMS OSC XO 1.71V-3.63V 4VLGA Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7867 / $2.6500 | Buy Now |
DISTI #
815-AMJDDFJ-A11T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 1.71V-3.63V 4VLGA RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 50.000 MHz & 100.000 MHz ±25ppm -40°C to +85°C - Vdd 1.8 to 3.3 VDC - 2.5 x 2.0 mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.5100 / $3.1700 | Buy Now |
DISTI #
AMJDDFJ-A11T
|
Avnet Abacus | - Tape and Reel (Alt: AMJDDFJ-A11T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMJDDFJ-A11T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMJDDFJ-A11T
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 100 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AMJDDFJ-A11T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMJDDFJ-A11T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJDDFJ-A11T3 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDFJ-A11T vs AMJDDFJ-A11T3 |
AMJDDFJ-A11 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDFJ-A11T vs AMJDDFJ-A11 |