Part Details for AMJMDDB-84.0000T3 by Abracon Corporation
Overview of AMJMDDB-84.0000T3 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMJMDDB-84.0000T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMJMDDB-84.0000T3-ND
|
DigiKey | MEMS OSC XO 84.0000MHZ CMOS SMD Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMJMDDB-84.0000T3
|
Avnet Americas | MEMS Crystal Oscillator 84MHz ±25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMJMDDB-84.0000T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMJMDDB840000T3
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 84.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $2.2600 | Buy Now |
DISTI #
AMJMDDB-84.0000T3
|
Avnet Abacus | (Alt: AMJMDDB-84.0000T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMJMDDB-84.0000T3
AMJMDDB-84.0000T3 CAD Models
AMJMDDB-84.0000T3 Part Data Attributes
|
AMJMDDB-84.0000T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMJMDDB-84.0000T3
Abracon Corporation
MEMS OSC XO 84.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 84 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |