Oscillators
AMJMEDA-90.0000T3
Abracon Corporation
Description: MEMS OSC XO 90.0000MHZ CMOS SMD

Overview of AMJMEDA-90.0000T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AMJMEDA-90.0000T3 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AMJMEDA-90.0000T3
Avnet Americas MEMS Crystal Oscillator 90MHz ?25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMJMEDA-90.0000T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 815-AMJMEDA900000T3
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 90.0000MHZ CMOS SMD RoHS: Compliant 0
  • 3,000 $0.9850
$0.9850 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 3,000 $0.9200
$0.9200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $2.0020
  • 250 $1.9720
  • 500 $1.9430
  • 750 $1.9140
  • 1,500 $1.1780
  • 2,250 $0.9320
  • 3,000 $0.9140
$0.9140 / $2.0020 Buy Now
DISTI # AMJMEDA-90.0000T3
Avnet Abacus (Alt: AMJMEDA-90.0000T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AMJMEDA-90.0000T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMJMEDA-90.0000T3 by Abracon Corporation

AMJMEDA-90.0000T3
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
90 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AMJMEDA-90.0000T3
    Abracon Corporation
    MEMS OSC XO 90.0000MHZ CMOS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMJMEDA-90.0000T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMJMEDA-90.0000T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMJMEDA-90.0000T3 would you like to use for your alert(s)?
  • Please alert me when AMJMEDA-90.0000T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMJMEDA-90.0000T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMJMEDA-90.0000T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMJMEDA-90.0000T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMJMEDA-90.0000T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMJMEDA-90.0000T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: