Part Details for AMK107BC6476MA-RE by TAIYO YUDEN
Overview of AMK107BC6476MA-RE by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK107BC6476MA-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AJ5807
|
Newark | Cap, 47Uf, 4V, Mlcc, 0603, Capacitance:47Μf, Voltage(Dc):4V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Taiyo Yuden AMK107BC6476MA-RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6510 |
|
$0.5340 / $1.0500 | Buy Now |
DISTI #
19AJ5808
|
Newark | Cap, 47Uf, 4V, Mlcc, 0603, Capacitance:47Μf, Voltage(Dc):4V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Taiyo Yuden AMK107BC6476MA-RE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.3740 | Buy Now |
DISTI #
587-AMK107BC6476MA-RECT-ND
|
DigiKey | CAP CER 47UF 4V X6S 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3294 In Stock |
|
$0.3755 / $1.0200 | Buy Now |
DISTI #
AMK107BC6476MA-RE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 47 µF, 4 V, 0603 [1608 Metric], ± 20%, X6S, M Series - Tape and Reel (Alt: AMK107BC6476MA-RE) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4192 / $0.4722 | Buy Now |
DISTI #
19AJ5807
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 47 µF, 4 V, 0603 [1608 Metric], ± 20%, X6S, M Series - Product that comes on tape, but is not reeled (Alt: 19AJ5807) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 6510 Partner Stock |
|
$0.5620 / $1.0600 | Buy Now |
DISTI #
963-AMK107BC6476MARE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASA168BC6476MR 4V 47uF X6S 0603 20 % RoHS: Compliant | 150186 |
|
$0.3410 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3540 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitor - 47uF (+/-) 20% - 0603/1608 - 4V - X6S - T&R RoHS: Compliant | 0 |
|
$0.3580 / $0.7498 | Buy Now |
DISTI #
AMK107BC6476MA-RE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 47 µF, 4 V, 0603 [1608 Metric], ± 20%, X6S, M Series - Tape and Reel (Alt: AMK107BC6476MA-RE) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4192 / $0.4722 | Buy Now |
DISTI #
19AJ5807
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 47 µF, 4 V, 0603 [1608 Metric], ± 20%, X6S, M Series - Product that comes on tape, but is not reeled (Alt: 19AJ5807) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 6510 Partner Stock |
|
$0.5620 / $1.0600 | Buy Now |
Part Details for AMK107BC6476MA-RE
AMK107BC6476MA-RE CAD Models
AMK107BC6476MA-RE Part Data Attributes:
|
AMK107BC6476MA-RE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK107BC6476MA-RE
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AMK107BC6476MA-RE
This table gives cross-reference parts and alternative options found for AMK107BC6476MA-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK107BC6476MA-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASA168BC6476MRCA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AMK107BC6476MA-RE vs MLASA168BC6476MRCA01 |
MSASA168BC6476MRCA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AMK107BC6476MA-RE vs MSASA168BC6476MRCA01 |