Part Details for AML2002 by onsemi
Overview of AML2002 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AML2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8886
|
Newark | Aml2002, Single Bipolar Transistors |Onsemi AML2002 RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.4030 | Buy Now |
DISTI #
65T1046
|
Newark | Blkbg/Bip Npn 0.7A 200V |Onsemi AML2002 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-AML2002-488-ND
|
DigiKey | TRANS NPN 200V 0.7A TO126ML Min Qty: 860 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11400 In Stock |
|
$0.3500 | Buy Now |
DISTI #
AML2002
|
Avnet Americas | Phototransistor Chip Silicon 3-Pin TO-126ML - Bulk (Alt: AML2002) RoHS: Compliant Min Qty: 1034 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11400 Partner Stock |
|
$0.2998 / $0.3579 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 0.7A, 200V, NPN, TO-126, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$0.2997 / $0.3526 | Buy Now |
Part Details for AML2002
AML2002 CAD Models
AML2002 Part Data Attributes
|
AML2002
onsemi
Buy Now
Datasheet
|
Compare Parts:
AML2002
onsemi
Bip Transistor 200V 0.7A VCE(sat);220mV max. NPN Single TO-126ML, TO 126ML, 200-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-126ML, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |