Part Details for AML21BBA2AB by Honeywell Sensing and Control
Overview of AML21BBA2AB by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21BBA2AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F9237
|
Newark | Switch, Pushbutton, Spdt, 2A, 250V, Product Range:Aml21 Series, Contact Configuration:Spdt, Switch Operation:On-Off, Pushbutton Actuator Style:Square, Contact Current Ac Max:3A, Contact Voltage Vac:125V, Contact Current Dc Max:2A Rohs Compliant: Yes |Honeywell AML21BBA2AB Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9500 / $65.0800 | Buy Now |
DISTI #
480-4396-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
2 In Stock |
|
$54.9744 / $72.2300 | Buy Now |
DISTI #
2266-AML21BBA2AB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$60.6300 | Buy Now |
DISTI #
785-AML21BBA2AB
|
Mouser Electronics | Pushbutton Switches Alternate Action Sq SPDT Push Button RoHS: Compliant | 1 |
|
$58.6100 / $64.3800 | Buy Now |
DISTI #
70118496
|
RS | Pushbutton Switch, Square, Standard Bezel, Unlighted, SPDT, Alternate Action | Honeywell AML21BBA2AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5700 / $64.3800 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
50 In Stock |
|
$39.6300 / $52.4600 | Buy Now |
DISTI #
59643048
|
Verical | Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1649 | Americas - 46 |
|
$53.5286 / $65.8218 | Buy Now |
DISTI #
58773848
|
Verical | Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$68.0900 | Buy Now |
DISTI #
Honeywell AML21BBA2AB
|
PEI Genesis | Push Btn Swi SPDT Alternate | 2 |
|
Buy Now | |
DISTI #
1442417
|
element14 Asia-Pacific | Pushbutton Switch RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$61.8615 / $67.9510 | Buy Now |
Part Details for AML21BBA2AB
AML21BBA2AB CAD Models
AML21BBA2AB Part Data Attributes:
|
AML21BBA2AB
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21BBA2AB
Honeywell Sensing and Control
Pushbutton Switch, SPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |