Part Details for AML21FBE2AA by Honeywell Sensing and Control
Overview of AML21FBE2AA by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21FBE2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B4270
|
Newark | Pb Switch, Spdt, 3A, 125Vac, Qc, Product Range:Aml21 Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:-, Contact Current Ac Max:3A Rohs Compliant: Yes |Honeywell AML21FBE2AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$50.2000 / $65.1600 | Buy Now |
DISTI #
480-4414-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
64 In Stock |
|
$33.7620 / $36.7600 | Buy Now |
DISTI #
785-AML21FBE2AA
|
Mouser Electronics | Pushbutton Switches RECT. 1LAMP 28V SPDT PB SWITCH RoHS: Compliant | 66 |
|
$40.1200 / $44.9500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
182 In Stock |
|
$31.8000 / $51.3700 | Buy Now |
DISTI #
70325034
|
Verical | Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 175 |
|
$38.4090 / $64.4542 | Buy Now |
|
Powell Electronics | Push Buttons Min Qty: 50 | 18 |
|
$35.5700 / $46.5200 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
182 In Stock |
|
$31.8000 / $51.3700 | Buy Now |
Part Details for AML21FBE2AA
AML21FBE2AA CAD Models
AML21FBE2AA Part Data Attributes
|
AML21FBE2AA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21FBE2AA
Honeywell Sensing and Control
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |