Part Details for AML21FBE2AC by Honeywell Sensing and Control
Overview of AML21FBE2AC by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21FBE2AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B8862
|
Newark | Pb Switch, Dpdt, 3A, 125Vac, Qc/Solder, Product Range:Aml21 Series, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:3A, Contact Voltage Vac:125V Rohs Compliant: Yes |Honeywell AML21FBE2AC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.9400 | Buy Now |
DISTI #
AML21FBE2AC-ND
|
DigiKey | SWITCH PUSHBUTTON Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.4496 | Buy Now |
DISTI #
785-AML21FBE2AC
|
Mouser Electronics | Pushbutton Switches RECT. STD BEZEL 28V DPDT PB SWITCH RoHS: Compliant | 65 |
|
$188.2000 / $226.6500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant | 0 |
|
$172.3900 / $505.9600 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant | 0 |
|
$172.3900 / $505.9600 | Buy Now |
Part Details for AML21FBE2AC
AML21FBE2AC CAD Models
AML21FBE2AC Part Data Attributes
|
AML21FBE2AC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21FBE2AC
Honeywell Sensing and Control
Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |