Part Details for AML22CBF2BA by Honeywell Sensing and Control
Overview of AML22CBF2BA by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AML22CBF2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B2756
|
Newark | Switch, Pushbutton, Spdt, 100Ma, 125V, Product Range:Aml22 Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Contact Current Ac Max:100Ma, Contact Voltage Vac:125V, Supply Voltage:24V Rohs Compliant: Yes |Honeywell AML22CBF2BA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2300 | Buy Now |
DISTI #
480-AML22CBF2BA-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4080 | Buy Now |
DISTI #
785-AML22CBF2BA
|
Mouser Electronics | Pushbutton Switches SPDT Momentary Lighted 1 LED RoHS: Compliant | 0 |
|
$81.7800 | Order Now |
DISTI #
70328290
|
RS | Pushbutton Switch, AML22 Series, Square Bezel,1 LED, SPDT, Mom, Snap in panel mount | Honeywell AML22CBF2BA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0800 / $86.7600 | RFQ |
|
Onlinecomponents.com | BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Gold - Red LED - 24 Vdc - QC/Solder RoHS: Compliant |
40 In Stock |
|
$85.6800 / $118.2400 | Buy Now |
|
Master Electronics | BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Gold - Red LED - 24 Vdc - QC/Solder RoHS: Compliant |
40 In Stock |
|
$85.6800 / $118.2400 | Buy Now |
Part Details for AML22CBF2BA
AML22CBF2BA CAD Models
AML22CBF2BA Part Data Attributes
|
AML22CBF2BA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML22CBF2BA
Honeywell Sensing and Control
Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |