There are no models available for this part yet.
Overview of AML22CBJ2AC by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AML22CBJ2AC by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38B2771
|
Newark | Pb Switch, Dpdt, 3A, 125Vac, Qc/Solder, Product Range:Aml22 Series, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Contact Current Ac Max:3A, Contact Voltage Vac:125V, Contact Current Max:3Arohs Compliant: Yes |Honeywell AML22CBJ2AC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.0300 | Buy Now | |
DISTI #
480-AML22CBJ2AC-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7160 | Buy Now | |
DISTI #
785-AML22CBJ2AC
|
Mouser Electronics | Pushbutton Switches SQ 1 LED YEL 5V DPDT RoHS: Compliant | 0 |
|
$87.2000 | Order Now | |
DISTI #
70259280
|
RS | Pushbutton Switch, Square, Std Bezel, Lighted, SPDT, Momentary Action | Honeywell AML22CBJ2AC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1800 / $84.6500 | RFQ | |
Onlinecomponents.com | BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Yellow LED - 5 Vdc - QC/Solder RoHS: Compliant | 0 |
|
$72.2600 / $203.1500 | Buy Now | ||
Master Electronics | BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Yellow LED - 5 Vdc - QC/Solder RoHS: Compliant | 0 |
|
$72.2600 / $203.1500 | Buy Now |
CAD Models for AML22CBJ2AC by Honeywell Sensing and Control
Part Data Attributes for AML22CBJ2AC by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Type
|
BUTTON TYPE
|
Body Breadth
|
18.92 mm
|
Body Height
|
36 mm
|
Body Length or Diameter
|
18.92 mm
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
YELLOW LED
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
QUICK CONNECT/SOLDER
|
Related Parts for AML22CBJ2AC
-
AML22CBL2AAPushbutton Switches
-
AML23GBA2CA04Toggle Switches
-
AM3TIW-4815S-RZPower Supply Modules
-
AM4TW-2403SH35ZOther Analog ICs
-
AML24EBA2CA05Rocker Switches
-
AOB42S60LPower Field-Effect Transistors
-
ANT-868-CW-RHRF/Microwave Antennas
-
AMIS30422C422MNTWGMotion Control Electronics
-
TL1100EF160QKeypad Switches