Part Details for AML22CBS2AC by Honeywell Sensing and Control
Overview of AML22CBS2AC by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AML22CBS2AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-AML22CBS2AC-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.3728 | Buy Now |
DISTI #
785-AML22CBS2AC
|
Mouser Electronics | Pushbutton Switches Unsld OI/ADVMAN LINE RoHS: Compliant | 0 |
|
$80.1300 | Order Now |
|
Onlinecomponents.com | BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Green LED - 5 Vdc - QC/Solder RoHS: Compliant | 0 |
|
$72.5300 / $203.9000 | Buy Now |
|
Master Electronics | BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Green LED - 5 Vdc - QC/Solder RoHS: Compliant | 0 |
|
$72.5300 / $203.9000 | Buy Now |
Part Details for AML22CBS2AC
AML22CBS2AC CAD Models
AML22CBS2AC Part Data Attributes
|
AML22CBS2AC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML22CBS2AC
Honeywell Sensing and Control
Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |