Part Details for AML22CBS3CC by Honeywell Sensing and Control
Overview of AML22CBS3CC by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AML22CBS3CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C5716
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML22CBS3CC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.6300 | Buy Now |
DISTI #
480-AML22CBS3CC-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.4680 | Buy Now |
DISTI #
785-AML22CBS3CC
|
Mouser Electronics | Pushbutton Switches UNSEALED OI RoHS: Compliant | 0 |
|
$313.4700 | Order Now |
|
Onlinecomponents.com | BODY ONLY - Switch - PB - Pnl Mnt - SQ - 4PDT - Mom - Silver - Green LED - 5 Vdc - PC Pins/Push-On RoHS: Compliant | 0 |
|
$146.2500 / $429.2500 | Buy Now |
|
Powell Electronics | Push Buttons Min Qty: 100 | 50 |
|
$107.6900 / $153.8500 | Buy Now |
|
Master Electronics | BODY ONLY - Switch - PB - Pnl Mnt - SQ - 4PDT - Mom - Silver - Green LED - 5 Vdc - PC Pins/Push-On RoHS: Compliant | 0 |
|
$146.2500 / $429.2500 | Buy Now |
Part Details for AML22CBS3CC
AML22CBS3CC CAD Models
AML22CBS3CC Part Data Attributes
|
AML22CBS3CC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML22CBS3CC
Honeywell Sensing and Control
Pushbutton Switch, 4PDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |