Part Details for AML27ABK2AA22BB by Honeywell Sensing and Control
Overview of AML27ABK2AA22BB by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for AML27ABK2AA22BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3356
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML27ABK2AA22BB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.7800 | Buy Now |
DISTI #
480-AML27ABK2AA22BB-ND
|
DigiKey | SWITCH KEYLOCK Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.2048 | Buy Now |
DISTI #
785-AML27ABK2AA22BB
|
Mouser Electronics | Keylock Switches Unsld OI/ADVMAN LINE RoHS: Compliant | 0 |
|
$132.8900 | Order Now |
DISTI #
71329727
|
RS | UnSealeded switch | Honeywell AML27ABK2AA22BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 60 |
|
$80.3600 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock SPDT 90° Flat Key Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$140.3500 / $411.9200 | Buy Now |
|
Master Electronics | Switch Key Lock SPDT 90° Flat Key Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$140.3500 / $411.9200 | Buy Now |
Part Details for AML27ABK2AA22BB
AML27ABK2AA22BB CAD Models
AML27ABK2AA22BB Part Data Attributes:
|
AML27ABK2AA22BB
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML27ABK2AA22BB
Honeywell Sensing and Control
Keylock Switch, SPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER/QUICK CONNECT |