Part Details for AML41GBA2 by Honeywell Sensing and Control
Overview of AML41GBA2 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML41GBA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4365
|
Newark | Lamp, Indicator, Incandescent, 19Mm, Lamp Base Type:Quick Connect, Mounting Hole Dia:-, Current Rating:-, Supply Voltage:-, Lens Shape:-, Product Range:-, Bulb Size:T-1 3/4 (5Mm) Rohs Compliant: Yes |Honeywell AML41GBA2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3300 | Buy Now |
DISTI #
480-2247-ND
|
DigiKey | SWITCH INDICATOR RECTANG ILLUM Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2804 | Buy Now |
DISTI #
785-AML41GBA2
|
Mouser Electronics | Switch Hardware RECT ILLUM PB SWITCH BASE RoHS: Compliant | 35 |
|
$51.2800 / $62.5200 | Buy Now |
DISTI #
70120065
|
RS | Indicator 2 lamp circuits no lamp Rectangular pushbutton style Panel mnt UL CSA | Honeywell AML41GBA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 191 |
|
$59.0200 / $64.1500 | Buy Now |
|
Onlinecomponents.com | Switch Indicators Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap-In RoHS: Compliant |
100 On Order |
|
$41.8100 / $62.7200 | Buy Now |
DISTI #
1265342
|
element14 Asia-Pacific | INDICATOR BODY, RECTANGULAR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$59.2498 / $72.9189 | Buy Now |
|
Master Electronics | Switch Indicators Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap-In RoHS: Compliant |
100 On Order |
|
$41.8100 / $62.7200 | Buy Now |
|
Neutron USA | Indicator, 2 lamp circuits, no lamp, Rectangular pushbutton style, Panel mnt, UL CSA | 50 |
|
$120.6300 | Buy Now |
Part Details for AML41GBA2
AML41GBA2 CAD Models
AML41GBA2 Part Data Attributes:
|
AML41GBA2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML41GBA2
Honeywell Sensing and Control
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |