Part Details for AML51-B10A by Honeywell Sensing and Control
Overview of AML51-B10A by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06B10-A01LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 10, 2mm (0.079in), Vertical | |
98424-F52B10ALF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for AML51-B10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AML51-B10A-ND
|
DigiKey | AML51 BUTTON FOR SWES/INDICATORS Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0586 | Buy Now |
DISTI #
785-AML51-B10A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SQ. AMBER PB SW SW AND INDICATOR RoHS: Compliant | 0 |
|
$6.4200 / $7.4700 | Order Now |
|
Onlinecomponents.com | Switch Access Push Button Switch Square Button RoHS: Compliant | 0 |
|
$3.4900 / $7.0500 | Buy Now |
DISTI #
AML51-B10A
|
TTI | Industrial Panel Mount Indicators / Switch Indicators SQ. AMBER PB SW SW AND INDICATOR RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.3500 / $4.8600 | Buy Now |
|
Master Electronics | Switch Access Push Button Switch Square Button RoHS: Compliant | 0 |
|
$3.4900 / $7.0500 | Buy Now |