Part Details for AMLV08V18C650 by Eaton Bussmann
Overview of AMLV08V18C650 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLV08V18C650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7833
|
Newark | Varistor, Aec-Q200, Mlv, 44V, 0805, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Amlv Series, Clamping Voltage Vc Max:44V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Eaton Bussmann AMLV08V18C650 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2420 | Buy Now |
DISTI #
283-AMLV08V18C650CT-ND
|
DigiKey | VARISTOR MLV 0805 18VW 44VC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3465 In Stock |
|
$0.1384 / $0.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1280 / $0.1730 | Buy Now | |
DISTI #
000000000006317206
|
Sager | Varistors Surface Mount Automotive MLV, AMLV08, 0805 MLV 18 Vdc Min Qty: 3500 | 0 |
|
$0.1378 / $0.1417 | Buy Now |