AMLV12V18C1000
Description: Varistor, 18V, 0.6J, Surface Mount, CHIP

Overview of AMLV12V18C1000 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Healthcare Renewable Energy Automotive

Price & Stock for AMLV12V18C1000 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AMLV12V18C1000
Avnet Americas Varistor Metal Oxide 18V 1000pF 1A 22.95V to 28.05V 1206 T/R - Tape and Reel (Alt: AMLV12V18C1000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2158
  • 10,000 $0.2128
  • 15,000 $0.2067
  • 25,000 $0.2037
  • 50,000 $0.2006
  • 250,000 $0.1976
  • 500,000 $0.1946
$0.1946 / $0.2158 Buy Now
DISTI # 71AJ7838
Avnet Americas Varistor Metal Oxide 18V 1000pF 1A 22.95V to 28.05V 1206 T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7838) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack 0
RFQ
DISTI # 504-AMLV12V18C1000
Mouser Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 18 Vdc RoHS: Compliant 0
  • 2,500 $0.2330
  • 5,000 $0.2330
  • 10,000 $0.2320
$0.2320 / $0.2330 Order Now
DISTI # AMLV12V18C1000
TTI Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 18 Vdc RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 5000
In Stock
  • 2,500 $0.2510
  • 5,000 $0.2330
$0.2330 / $0.2510 Buy Now

CAD Models for AMLV12V18C1000 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMLV12V18C1000 by Eaton Corporation

AMLV12V18C1000
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks, 3 Days
Samacsys Manufacturer
Eaton
Circuit RMS Voltage-Max
14 V
Energy Absorbing Capacity-Max
0.6 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 INCH
Rated Temperature
125 °C
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Technology
METAL OXIDE
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
18 V
Want to compare parts?
  1. AMLV12V18C1000
    Eaton Corporation
    Varistor, 18V, 0.6J, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMLV12V18C1000 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMLV12V18C1000 by Eaton Corporation

Select Manufacturer
Which Manufacturer of AMLV12V18C1000 would you like to use for your alert(s)?
  • Please alert me when AMLV12V18C1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMLV12V18C1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMLV12V18C1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMLV12V18C1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMLV12V18C1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMLV12V18C1000 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: