Part Details for AMLV12V26C800 by Eaton Bussmann
Overview of AMLV12V26C800 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLV12V26C800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7841
|
Newark | Varistor, Aec-Q200, Mlv, 54V, 1206, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Amlv Series, Clamping Voltage Vc Max:54V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:200A Rohs Compliant: Yes |Eaton Bussmann AMLV12V26C800 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 | Buy Now |
DISTI #
283-AMLV12V26C800CT-ND
|
DigiKey | VARISTOR MLV 1206 26VW 54VC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2659 In Stock |
|
$0.1613 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1920 / $0.2800 | Buy Now |
DISTI #
000000000006317210
|
Sager | Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 26 Vdc | 0 |
|
Buy Now |