Part Details for AMLV12V34C550 by Eaton Bussmann
Overview of AMLV12V34C550 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLV12V34C550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7843
|
Newark | Varistor, Aec-Q200, Mlv, 77V, 1206, Voltage Rating Vac:26V, Voltage Rating Vdc:34V, Product Range:Amlv Series, Clamping Voltage Vc Max:77V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:200A Rohs Compliant: Yes |Eaton Bussmann AMLV12V34C550 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 | Buy Now |
DISTI #
283-AMLV12V34C550CT-ND
|
DigiKey | VARISTOR MLV 1206 34VW 77VC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.1900 / $0.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1920 / $0.2800 | Buy Now | |
DISTI #
000000000006317211
|
Sager | Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 34 Vdc | 0 |
|
Buy Now |