Part Details for AMLV12V48C270 by Eaton Corporation
Overview of AMLV12V48C270 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Renewable Energy
Automotive
Price & Stock for AMLV12V48C270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLV12V48C270
|
Avnet Americas | Varistor Metal Oxide 48V 270pF 1A 55.8V to 68.2V 1206 T/R - Tape and Reel (Alt: AMLV12V48C270) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1792 / $0.1988 | Buy Now |
DISTI #
71AJ7844
|
Avnet Americas | Varistor Metal Oxide 48V 270pF 1A 55.8V to 68.2V 1206 T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7844) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
504-AMLV12V48C270
|
Mouser Electronics | Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 48 Vdc RoHS: Compliant | 4980 |
|
$0.1750 / $0.6800 | Buy Now |
DISTI #
61290468
|
Verical | Var MLV 37VAC/48VDC 100A 55.8V to 68.2V 1206 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.1252 | Buy Now |
Part Details for AMLV12V48C270
AMLV12V48C270 CAD Models
AMLV12V48C270 Part Data Attributes
|
AMLV12V48C270
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AMLV12V48C270
Eaton Corporation
Varistor, 48V, 0.4J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 37 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 48 V |