Part Details for AMM-2742-T-EB-R by PUI Audio
Overview of AMM-2742-T-EB-R by PUI Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMM-2742-T-EB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-AMM-2742-T-EB-R-ND
|
DigiKey | AMM-2742-T-R MEMS MIC BOARD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
33 In Stock |
|
$2.7900 | Buy Now |
DISTI #
AMM-2742-T-EB-R
|
Avnet Americas | Microphone Omni-Directional 300Ohm -42dB 2V Square Solder Pad T/R - Bulk (Alt: AMM-2742-T-EB-R) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9962 / $4.0971 | Buy Now |
DISTI #
665-AMM-2742-T-EB-R
|
Mouser Electronics | Audio IC Development Tools MEMS MIC EVAL BD -42DB 2VDC RoHS: Compliant | 9 |
|
$2.6300 / $2.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4700 / $3.1600 | Buy Now | |
DISTI #
000000000006238494
|
Sager | Audio IC Development Tools MICROPHONE OMNI -42 DB 2 VDC 150uA Min Qty: 4 | 4 |
|
$2.9300 / $3.8400 | Buy Now |
Part Details for AMM-2742-T-EB-R
AMM-2742-T-EB-R CAD Models
AMM-2742-T-EB-R Part Data Attributes:
|
AMM-2742-T-EB-R
PUI Audio
Buy Now
|
Compare Parts:
AMM-2742-T-EB-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |