-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8381
|
Newark | Microphone, Omni, 300 Ohm, -42Db Rohs Compliant: Yes |Pui Audio AMM-2742-T-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 | Buy Now |
DISTI #
668-AMM-2742-T-RCT-ND
|
DigiKey | MIC MEMS ANALOG OMNI -42DB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1521 In Stock |
|
$0.8733 / $1.5900 | Buy Now |
DISTI #
AMM-2742-T-R
|
Avnet Americas | MICROPHONE OMNI -42 DB 2 VDC 150uA - Tape and Reel (Alt: AMM-2742-T-R) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$0.8094 / $1.3010 | Buy Now |
DISTI #
665-AMM-2742-T-R
|
Mouser Electronics | MEMS Microphones MICROPHONE OMNI -42 DB 2VDC 150uA RoHS: Compliant | 1521 |
|
$0.8580 / $1.5400 | Buy Now |
|
Onlinecomponents.com | MICROPHONE OMNI -42 dB - 2 VDC 150uA - SMD RoHS: Compliant | 0 |
|
$0.7600 / $1.4300 | Buy Now |
DISTI #
AMM-2742-T-R
|
Avnet Abacus | (Alt: AMM-2742-T-R) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy