Part Details for AMM-3538-2-B by PUI Audio
Overview of AMM-3538-2-B by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-800LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Right Angle. |
Price & Stock for AMM-3538-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8384
|
Newark | Microphone, Omni, 300 Ohm, -38Db Rohs Compliant: Yes |Pui Audio AMM-3538-2-B RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 | Buy Now |
DISTI #
668-AMM-3538-2-BCT-ND
|
DigiKey | ANALOG MICROPHONE -38DB 1.6VDC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1233 In Stock |
|
$1.3750 / $2.5300 | Buy Now |
DISTI #
AMM-3538-2-B
|
Avnet Americas | ANALOG MICROPHONE -38DB 1.6VDC - Tape and Reel (Alt: AMM-3538-2-B) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$1.3348 / $2.1359 | Buy Now |
DISTI #
665-AMM-3538-2-B
|
Mouser Electronics | MEMS Microphones MICROPHONE -38DB 2VDC RoHS: Compliant | 1238 |
|
$1.3900 / $2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.8600 | Buy Now |
DISTI #
000000000007163055
|
Sager | MEMS Microphones ANALOG MICROPHONE -38DB 1.6VDC Min Qty: 1 | 0 |
|
$1.5300 / $1.9000 | Buy Now |
Part Details for AMM-3538-2-B
AMM-3538-2-B CAD Models
AMM-3538-2-B Part Data Attributes
|
AMM-3538-2-B
PUI Audio
Buy Now
|
Compare Parts:
AMM-3538-2-B
PUI Audio
|
Samacsys Manufacturer | PUI Audio |