Part Details for AMM150PS27 by XP Power
Overview of AMM150PS27 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMM150PS27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625707
|
element14 Asia-Pacific | ADAPTOR, AC-DC, MEDICAL, 27V, 5.56A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$231.3528 | Buy Now |
Part Details for AMM150PS27
AMM150PS27 CAD Models
AMM150PS27 Part Data Attributes:
|
AMM150PS27
XP Power
Buy Now
|
Compare Parts:
AMM150PS27
XP Power
|
Samacsys Manufacturer | XP POWER |