Part Details for AMM20B5A1BLASL356 by Bourns Inc
Overview of AMM20B5A1BLASL356 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMM20B5A1BLASL356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9367
|
Newark | Multi-Turn Non-Contact Magnetic Sensor |Bourns AMM20B5A1BLASL356 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4600 / $32.8100 | Buy Now |
DISTI #
AMM20B5A1BLASL356-ND
|
DigiKey | SENSOR ROTARY 3960DEG PC PIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9975 / $35.0000 | Buy Now |
DISTI #
AMM20B5A1BLASL356
|
Avnet Americas | Rotational Type Magnetic Position Sensor 50G Shock 4.5V to 5.5V 7Turns - Trays (Alt: AMM20B5A1BLASL356) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-AMM20B5A1BLASL35
|
Mouser Electronics | Industrial Motion & Position Sensors MULTI-TURN NON-CONTACT MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$26.0700 | Order Now |
DISTI #
73791884
|
RS | MULTI-TURN NON-CONTACT MAGNETIC SENSOR, TRAY, TRAY, Packaging | Bourns AMM20B5A1BLASL356 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9000 / $32.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5800 / $40.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.5800 / $40.7300 | Buy Now |
Part Details for AMM20B5A1BLASL356
AMM20B5A1BLASL356 CAD Models
AMM20B5A1BLASL356 Part Data Attributes
|
AMM20B5A1BLASL356
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AMM20B5A1BLASL356
Bourns Inc
Hall Effect Sensor, 0.05-4.95V, Through Hole Mount, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | |
JESD-609 Code | e3 | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 12 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.05-4.95V | |
Output Type | ANALOG VOLTAGE | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |