Part Details for AMP-EL220 by SMC Corporation of America
Overview of AMP-EL220 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
LM1536H/883 | Rochester Electronics LLC | Operational Amplifier | |
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for AMP-EL220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72203210
|
RS | ELEMENT ASSEMBLY, AMP SERIES | SMC Corporation AMP-EL220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$166.0200 | RFQ |