Part Details for AMPDGDI-A14 by Abracon Corporation
Overview of AMPDGDI-A14 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AMPDGDI-A14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPDGDI-A14-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMPDGDI-A14
|
Avnet Americas | MEMS Crystal Oscillator ±25ppm 27MHz to 32MHz 4-Pin SMD Bulk - Bulk (Alt: AMPDGDI-A14) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 27.000 MHz/32.000 MHz - ±25ppm -20°C to +70°C - 1.6 x 1.2mm - Bulk RoHS: Compliant | 0 |
|
$2.0500 / $4.2900 | Buy Now |
DISTI #
AMPDGDI-A14
|
Avnet Americas | MEMS Crystal Oscillator ±25ppm 27MHz to 32MHz 4-Pin SMD Bulk - Bulk (Alt: AMPDGDI-A14) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for AMPDGDI-A14
AMPDGDI-A14 CAD Models
AMPDGDI-A14 Part Data Attributes:
|
AMPDGDI-A14
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDGDI-A14
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 32 MHZ FREQ ALSO AVAILABLE; BULK; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |