-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9551
|
Newark | Mems Osc, Config, 6.16791Mhz, 1.6X1.2Mm, Configurable Frequency Min:6.1298496Mhz, Configurable Frequency Max:6.16791Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 1.6Mm X 1.2Mm, Product Range:Ampd Series Rohs Compliant: Yes |Abracon AMPDGFI-A13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$0.6090 | Buy Now |
DISTI #
2266-AMPDGFI-A13-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 30 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$2.4300 / $2.5200 | Buy Now |
DISTI #
AMPDGFI-A13-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 30 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3331 | Buy Now |
DISTI #
67AC9551
|
Avnet Americas | MEMS Configurable Oscillator, 6.1298496 MHz to 6.16791 MHz, 25ppm, SMD, 1.6mm x 1.2mm, AMPD Series - Bulk (Alt: 67AC9551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 90 Partner Stock |
|
$2.8400 | Buy Now |
DISTI #
815-AMPDGFI-A13
|
Mouser Electronics | Standard Clock Oscillators OSC MEMS XO DUAL OUTPUT RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
DISTI #
V99:2348_21894868
|
Arrow Electronics | Oscillator MEMS 6.1298496MHz/ 6.16791MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1819 | Americas - 100 |
|
$0.7605 | Buy Now |
|
Future Electronics | AMPD Series 1.6 x 1.2 mm 6.16/6.129 MHz ±25 ppm -40 to +85°C SMT MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3900 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 6.16791MHz/6.1298496MHz - ±25ppm -40°C to +85°C - 1.6 x 1.2mm - Bulk RoHS: Compliant |
300 Partner Stock |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
67AC9551
|
Avnet Americas | MEMS Configurable Oscillator, 6.1298496 MHz to 6.16791 MHz, 25ppm, SMD, 1.6mm x 1.2mm, AMPD Series - Bulk (Alt: 67AC9551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 90 Partner Stock |
|
$2.8400 | Buy Now |
DISTI #
2913509
|
element14 Asia-Pacific | MEMS OSC, CONFIG, 6.16791MHZ, 1.6X1.2MM RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$2.5068 / $3.8083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPDGFI-A13
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDGFI-A13
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.16791 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |