There are no models available for this part yet.
Overview of AMPH-8743-LP-050 by PacTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
874328BYI-01LFT | Renesas Electronics Corporation | 2.5V Differential Clock Divider/Buffer | |
874328BYI-01LF | Renesas Electronics Corporation | 2.5V Differential Clock Divider/Buffer | |
87434-130LF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Through Mount, Vertical PCB Header, 60 Positions, Locator Mounting style. |
Price & Stock for AMPH-8743-LP-050 by PacTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3505-AMPH-8743-LP-050-ND
|
DigiKey | AMPH HDMINISAS - MINISAS LP 0.5M Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
353 In Stock |
|
$22.5200 / $24.4800 | Buy Now |