-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 2A 145mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9102
|
Newark | Inductor, 4.7Uh, Shielded, 2A, Inductance:4.7Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Ampla4012S Series, Dc Resistance Max:0.145Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA4012S-4R7MT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
73AH9101
|
Newark | Inductor, 4.7Uh, Shielded, 2A, Inductance:4.7Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Ampla4012S Series, Dc Resistance Max:0.145Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA4012S-4R7MT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 | Buy Now |
DISTI #
535-AMPLA4012S-4R7MTCT-ND
|
DigiKey | FIXED IND 4.7UH 2A 145 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3526 In Stock |
|
$0.3358 / $0.8200 | Buy Now |
DISTI #
AMPLA4012S-4R7MT
|
Avnet Americas | Power Inductor (SMD), 4.7 µH, 2 A, Shielded, 2.5 A, AMPLA4012S Series - Tape and Reel (Alt: AMPLA4012S-4R7MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 / $0.3750 | Buy Now |
DISTI #
815-AMPLA4012S-4R7MT
|
Mouser Electronics | Power Inductors - SMD IND 4.7uH 2A 145mOhm RoHS: Compliant | 3833 |
|
$0.3150 / $0.5800 | Buy Now |
DISTI #
V72:2272_24539028
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 2A 0.145Ohm DCR 1616 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2030 Container: Cut Strips | Americas - 3977 |
|
$0.3206 / $0.3642 | Buy Now |
|
Future Electronics | XED IND 4.7UH 2A 145 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 4.7uH ±20% - 2A - -55°C to +125°C RoHS: Compliant |
4000 In Stock |
|
$0.2667 / $0.3977 | Buy Now |
DISTI #
AMPLA4012S-4R7MT
|
Avnet Americas | Power Inductor (SMD), 4.7 µH, 2 A, Shielded, 2.5 A, AMPLA4012S Series - Tape and Reel (Alt: AMPLA4012S-4R7MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 / $0.3750 | Buy Now |
|
Master Electronics | SMD Molded Inductors - 4.7uH ±20% - 2A - -55°C to +125°C RoHS: Compliant |
4000 In Stock |
|
$0.2667 / $0.3977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPLA4012S-4R7MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA4012S-4R7MT
Abracon Corporation
IND 4.7uH 2A 145mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1816 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1816 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for AMPLA4012S-4R7MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA4012S-4R7MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM4546.472NLT | General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1816, CHIP | Pulse Electronics Corporation | AMPLA4012S-4R7MT vs PM4546.472NLT |