Datasheets
AMPMAEA-33.3330 by: Abracon Corporation

MEMS OSC XO 33.3330MHZ CMOS SMD

Part Details for AMPMAEA-33.3330 by Abracon Corporation

Overview of AMPMAEA-33.3330 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMAEA-33.3330

Part # Distributor Description Stock Price Buy
DISTI # AMPMAEA-33.3330
Avnet Americas MEMS Crystal Oscillator 33.333MHz ±50ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMAEA-33.3330) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 815-AMPMAEA-33.3330
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 33.3330MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.3100
  • 2,500 $1.2400
  • 5,000 $1.1900
$1.1900 / $1.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk 0
Bulk
  • 1,000 $1.1000
$1.1000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.8400
  • 50 $1.8100
  • 100 $1.7900
  • 250 $1.7600
  • 500 $1.3200
  • 750 $1.2300
  • 1,000 $1.2100
$1.2100 / $1.8400 Buy Now
DISTI # AMPMAEA-33.3330
Avnet Abacus (Alt: AMPMAEA-33.3330) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMAEA-33.3330

AMPMAEA-33.3330 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMAEA-33.3330 Part Data Attributes

AMPMAEA-33.3330 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMAEA-33.3330 Abracon Corporation MEMS OSC XO 33.3330MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK; BAG
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 10 pF
Physical Dimension 2.0mm x 1.6mm x 0.84mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL GOLD

Alternate Parts for AMPMAEA-33.3330

This table gives cross-reference parts and alternative options found for AMPMAEA-33.3330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMAEA-33.3330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMAGA-33.3330 MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMAGA-33.3330
AMPMAGA-33.3330T3 MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMAGA-33.3330T3
AMPMAGA-33.3330T MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMAGA-33.3330T
AMPMAEA-33.3330T3 MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMAEA-33.3330T3
Part Number Description Manufacturer Compare
AMPMEEA-33.3330 MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMEEA-33.3330
AMPMGEA-33.3330 MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMGEA-33.3330
AMPMGEA-33.3330T MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMGEA-33.3330T
AMPMGEA-33.3330T3 MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMGEA-33.3330T3
AMPMDGA-33.3330T3 MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMDGA-33.3330T3
AMPMDEA-33.3330T MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMDEA-33.3330T
AMPMEEB-33.3330T3 MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMEEB-33.3330T3
AMPMEEB-33.3330 MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMEEB-33.3330
AMPMAGB-33.3330T3 MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMAGB-33.3330T3
AMPMAEB-33.3330T MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation AMPMAEA-33.3330 vs AMPMAEB-33.3330T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMAEA-33.3330 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMAEA-33.3330 by Abracon Corporation

  • Please alert me when AMPMAEA-33.3330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMPMAEA-33.3330 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMAEA-33.3330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMPMAEA-33.3330 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMAEA-33.3330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMAEA-33.3330 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: