Part Details for AMPMDDB-1.0000 by Abracon Corporation
Overview of AMPMDDB-1.0000 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for AMPMDDB-1.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMDDB-1.0000
|
Avnet Americas | MEMS Crystal Oscillator 1MHz ±25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMDDB-1.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMDDB-1.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 1.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.1300 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.7400 | Buy Now |
DISTI #
AMPMDDB-1.0000
|
Avnet Abacus | (Alt: AMPMDDB-1.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMDDB-1.0000
AMPMDDB-1.0000 CAD Models
AMPMDDB-1.0000 Part Data Attributes
|
AMPMDDB-1.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMDDB-1.0000
Abracon Corporation
MEMS OSC XO 1.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMDDB-1.0000
This table gives cross-reference parts and alternative options found for AMPMDDB-1.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDDB-1.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6051JE2A-001.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | AMPMDDB-1.0000 vs DSC6051JE2A-001.0000T |
DSC6051JE2A-001.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | AMPMDDB-1.0000 vs DSC6051JE2A-001.0000 |
DSC6051JI2A-001.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | AMPMDDB-1.0000 vs DSC6051JI2A-001.0000 |
AMPMDDB-1.0000T3 | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | AMPMDDB-1.0000 vs AMPMDDB-1.0000T3 |
AMPMDFB-1.0000 | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | AMPMDDB-1.0000 vs AMPMDFB-1.0000 |
AMPMDFB-1.0000T3 | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | AMPMDDB-1.0000 vs AMPMDFB-1.0000T3 |
AMPMDFB-1.0000T | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | AMPMDDB-1.0000 vs AMPMDFB-1.0000T |