Datasheets
AMPMDEA-33.33333T3 by: Abracon Corporation

MEMS OSC XO 33.3333MHZ CMOS SMD

Part Details for AMPMDEA-33.33333T3 by Abracon Corporation

Overview of AMPMDEA-33.33333T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMDEA-33.33333T3

Part # Distributor Description Stock Price Buy
DISTI # AMPMDEA-33.33333T3
Avnet Americas MEMS Crystal Oscillator 33.33333MHz ±50ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMDEA-33.33333T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 815-AMPMDEA3333333T3
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 33.3333MHZ CMOS SMD RoHS: Compliant 0
  • 3,000 $1.0400
$1.0400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 3,000 $0.9800
$0.9800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $2.1330
  • 250 $2.1010
  • 500 $2.0690
  • 750 $2.0380
  • 1,500 $1.2540
  • 2,250 $0.9930
  • 3,000 $0.9730
$0.9730 / $2.1330 Buy Now
DISTI # AMPMDEA-33.33333T3
Avnet Abacus (Alt: AMPMDEA-33.33333T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMDEA-33.33333T3

AMPMDEA-33.33333T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMDEA-33.33333T3 Part Data Attributes

AMPMDEA-33.33333T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMDEA-33.33333T3 Abracon Corporation MEMS OSC XO 33.3333MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.33333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 10 pF
Physical Dimension 2.5mm x 2.0mm x 0.84mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for AMPMDEA-33.33333T3

This table gives cross-reference parts and alternative options found for AMPMDEA-33.33333T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDEA-33.33333T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMDGA-33.33333T MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMDGA-33.33333T
AMPMDGA-33.33333T3 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMDGA-33.33333T3
AMPMDGA-33.33333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMDGA-33.33333
AMPMDEA-33.33333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMDEA-33.33333
Part Number Description Manufacturer Compare
AMPMEEB-33.33333T3 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMEEB-33.33333T3
AMPMDGA-33.33333T3 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMDGA-33.33333T3
AMPMDEB-33.33333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMDEB-33.33333
AMPMAEB-33.33333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMAEB-33.33333
AMPMGGA-33.33333T3 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMGGA-33.33333T3
AMPMAGB-33.33333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMAGB-33.33333
AMPMEEA-33.33333T3 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMEEA-33.33333T3
AMPMDGB-33.33333 MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMDGB-33.33333
AMPMDEB-33.33333T MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMDEB-33.33333T
AMPMEEA-33.33333T MEMS OSC XO 33.3333MHZ CMOS SMD Abracon Corporation AMPMDEA-33.33333T3 vs AMPMEEA-33.33333T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMDEA-33.33333T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMDEA-33.33333T3 by Abracon Corporation

  • Please alert me when AMPMDEA-33.33333T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMPMDEA-33.33333T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMDEA-33.33333T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMPMDEA-33.33333T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMDEA-33.33333T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMDEA-33.33333T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: