-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 25.0000MHZ SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2344
|
Newark | Mems Osc, 25Mhz, Smd, 2.5Mm X 2Mm, Frequency Nom:25Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:2.5V, Product Range:Ampm Series, Oscillator Output Compatibility:-, Operating Temperature Rohs Compliant: Yes |Abracon AMPMDFB-25.0000T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3940 |
|
$1.9100 / $2.5400 | Buy Now |
DISTI #
73AJ1079
|
Newark | Mems Osc, 25Mhz, -999, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon AMPMDFB-25.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5500 / $1.6000 | Buy Now |
DISTI #
535-14549-2-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ SMD Lead time: 27 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
815-AMPMDFB-25.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 25.0000MHZ SMD RoHS: Compliant | 12995 |
|
$1.4300 / $2.3200 | Buy Now |
|
Future Electronics | AMPM Series 2.5 x 2 mm 25 MHz ±25 ppm -40°C to +85°C SMT MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VLGA SMD T/R RoHS: Compliant |
1000 In Stock 26000 Factory Stock |
|
$1.4600 / $3.2100 | Buy Now |
DISTI #
AMPMDFB-25.0000T
|
Avnet Abacus | - Tape and Reel (Alt: AMPMDFB-25.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VLGA SMD T/R RoHS: Compliant |
1000 In Stock 26000 Factory Stock |
|
$1.4600 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPMDFB-25.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMDFB-25.0000T
Abracon Corporation
MEMS OSC XO 25.0000MHZ SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Equivalence Code | LCC4,.08X.1,65/49 | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for AMPMDFB-25.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDFB-25.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDFB-25.0000 | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | AMPMDFB-25.0000T vs AMPMDFB-25.0000 |
AMPMDDB-25.0000T3 | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | AMPMDFB-25.0000T vs AMPMDDB-25.0000T3 |