Oscillators
AMPMDFC-3.5700T
Abracon Corporation
Description: MEMS OSC XO 3.5700MHZ CMOS SMD

Overview of AMPMDFC-3.5700T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMDFC-3.5700T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AMPMDFC-3.5700T
Avnet Americas MEMS Crystal Oscillator 3.57MHz ?25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMDFC-3.5700T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 815-AMPMDFC-3.5700T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 3.5700MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.1800
  • 2,000 $1.1700
  • 5,000 $1.1300
$1.1300 / $1.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 1,000 $1.0400
$1.0400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.1400
  • 2,000 $1.1200
  • 3,000 $1.1000
$1.1000 / $1.1400 Buy Now
DISTI # AMPMDFC-3.5700T
Avnet Abacus (Alt: AMPMDFC-3.5700T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AMPMDFC-3.5700T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMPMDFC-3.5700T by Abracon Corporation

AMPMDFC-3.5700T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
3.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
3.57 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
5 pF
Physical Dimension
2.5mm x 2.0mm x 0.84mm
Rise Time-Max
3.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. AMPMDFC-3.5700T
    Abracon Corporation
    MEMS OSC XO 3.5700MHZ CMOS SMD
    VS

Alternate Parts for AMPMDFC-3.5700T

This table gives cross-reference parts and alternative options found for AMPMDFC-3.5700T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDFC-3.5700T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMPMDFC-3.5700T3 MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMDFC-3.5700T3
AMPMDDC-3.5700T3 MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMDDC-3.5700T3
Part Number Description Manufacturer Compare
AMPMEFC-3.5700T MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMEFC-3.5700T
AMPMAFD-3.5700T3 MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMAFD-3.5700T3
AMPMEDD-3.5700T3 MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMEDD-3.5700T3
AMPMGDC-3.5700T3 MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMGDC-3.5700T3
AMPMADC-3.5700T3 MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMADC-3.5700T3
AMPMGFC-3.5700T3 MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMGFC-3.5700T3
AMPMEDC-3.5700T MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMEDC-3.5700T
AMPMDDC-3.5700T3 MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMDDC-3.5700T3
AMPMDDC-3.5700 MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMDDC-3.5700
AMPMEFC-3.5700T3 MEMS OSC XO 3.5700MHZ CMOS SMD Abracon Corporation AMPMDFC-3.5700T vs AMPMEFC-3.5700T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMDFC-3.5700T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMDFC-3.5700T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMDFC-3.5700T would you like to use for your alert(s)?
  • Please alert me when AMPMDFC-3.5700T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMDFC-3.5700T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMDFC-3.5700T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMDFC-3.5700T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMDFC-3.5700T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMDFC-3.5700T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: