Part Details for AMPMEGA-24.5455T3 by Abracon Corporation
Overview of AMPMEGA-24.5455T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for AMPMEGA-24.5455T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPMEGA-24.5455T3TR-ND
|
DigiKey | MEMS OSC XO MHZ SMD Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMPMEGA-24.5455T3
|
Avnet Americas | Power Optimized MEMS Oscillator 24.5455MHz ±50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: AMPMEGA-24.5455T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMPMEGA245455T3
|
Mouser Electronics | Standard Clock Oscillators MEMS XO 3.2x2.5mm w/OE RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8540 / $1.8720 | Buy Now |
DISTI #
AMPMEGA-24.5455T3
|
Avnet Americas | Power Optimized MEMS Oscillator 24.5455MHz ±50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: AMPMEGA-24.5455T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AMPMEGA-24.5455T3
|
Avnet Americas | Power Optimized MEMS Oscillator 24.5455MHz ±50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: AMPMEGA-24.5455T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for AMPMEGA-24.5455T3
AMPMEGA-24.5455T3 CAD Models
AMPMEGA-24.5455T3 Part Data Attributes
|
AMPMEGA-24.5455T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMEGA-24.5455T3
Abracon Corporation
CMOS Output Clock Oscillator, 24.5455MHz Nom, DFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.5455 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for AMPMEGA-24.5455T3
This table gives cross-reference parts and alternative options found for AMPMEGA-24.5455T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMEGA-24.5455T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMEGB-24.5455T3 | CMOS Output Clock Oscillator, 24.5455MHz Nom, DFN, 4 PIN | Abracon Corporation | AMPMEGA-24.5455T3 vs AMPMEGB-24.5455T3 |
AMPMEGB-24.5455T | CMOS Output Clock Oscillator, 24.5455MHz Nom, DFN, 4 PIN | Abracon Corporation | AMPMEGA-24.5455T3 vs AMPMEGB-24.5455T |